YAGEORC0805FR-0714KLResistor Fixed Single-Surface Mount

Res Thick Film 0805 14K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this RC0805FR-0714KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 14K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 123,670 parts

Regional Inventory: 3,670

    Total$0.06Price for 1

    3,670 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3670
      Country Of origin:
      China
         
      • Price: $0.0634
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,670 parts
      • Price: $0.0634
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 120,000 parts
      • Price: $0.0027

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.