YAGEORC0805FR-0710RLResistor Fixed Single-Surface Mount

Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this RC0805FR-0710RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Total In Stock: 5,330,000 parts

Regional Inventory: 5,265,000

    Total$50.50Price for 5000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 65,000 parts
      • Price: $0.0099

    5,265,000 In stock: Ships in 2 days

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 5,265,000 parts
      • Price: $0.0101

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.