10-25% Off

YAGEORC0603JR-07510KLResistor Fixed Single-Surface Mount

Res Thick Film 0603 510K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603JR-07510KL fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 510K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 200,019 parts

Regional Inventory: 19

    Total$0.00Price for 1

    19 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      China
         
      • Price: $0.0027
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $0.0027
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 200,000 parts
      • Price: $0.0021

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.