YAGEORC0603JR-071K2LResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.2K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603JR-071K2L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 3,365,016 parts

Regional Inventory: 16

    Total$0.10Price for 1

    16 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      Taiwan
         
      • Price: $0.0980
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 16 parts
      • Price: $0.0980
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 3,365,000 parts
      • Price: $0.0029

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.