YAGEORC0603JR-07130RLResistor Fixed Single-Surface Mount

Res Thick Film 0603 130 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603JR-07130RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 130 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0011
    1. 5000+$0.0011

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.