YAGEORC0603FR-077K5LResistor Fixed Single-Surface Mount

Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-077K5L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 2,230,004 parts

Regional Inventory: 45,004

    Total$0.00Price for 1

    45,004 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4 parts
      • Price: $0.0017
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 45,000 parts
      • Price: $0.0017
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,185,000 parts
      • Price: $0.0018

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.