50-75% Off

YAGEORC0603FR-0756K2LResistor Fixed Single-Surface Mount

Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0756K2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 56.2K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Total In Stock: 2,380,001 parts

Regional Inventory: 2,380,000

    Total$15.50Price for 5000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.0014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.0014

    2,380,000 In stock: Ships in 4 days

    • (5000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,380,000 parts
      • Price: $0.0031

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.