YAGEORC0603FR-07412KLResistor Fixed Single-Surface Mount

Res Thick Film 0603 412K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-07412KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 412K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Total In Stock: 435,730 parts

Regional Inventory: 355,000

    Total$10.50Price for 5000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0410
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,730 parts
      • Price: $0.0410
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 75,000 parts
      • Price: $0.0011

    355,000 In stock: Ships in 3 days

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 355,000 parts
      • Price: $0.0021

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.