YAGEORC0603FR-0731K6LResistor Fixed Single-Surface Mount

Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0731K6L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 31.6K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 1,005,002 parts

Regional Inventory: 2

    Total$0.00Price for 1

    2 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.002
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,005,000 parts
      • Price: $0.0027

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.