Top Purchased

YAGEORC0603FR-0728K7LResistor Fixed Single-Surface Mount

Res Thick Film 0603 28.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0728K7L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 28.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 2,305,098 parts

Regional Inventory: 98

    Total$0.05Price for 1

    98 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      China
         
      • Price: $0.0527
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 98 parts
      • Price: $0.0527
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,305,000 parts
      • Price: $0.0019

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.