YAGEORC0603FR-0724R3LResistor Fixed Single-Surface Mount

Res Thick Film 0603 24.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0724R3L fixed single surface-mount resistor from Yageo. This product has a resistance value of 24.3 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Total In Stock: 387,225 parts

Regional Inventory: 380,000

    Total$14.00Price for 5000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7225
      Country Of origin:
      China
         
      • Price: $0.0410
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,225 parts
      • Price: $0.0410

    380,000 In stock: Ships in 2 days

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 380,000 parts
      • Price: $0.0028

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.