10-25% Off

YAGEORC0603FR-07237RLResistor Fixed Single-Surface Mount

Res Thick Film 0603 237 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-07237RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 237 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 215,490 parts

Regional Inventory: 490

    Total$0.10Price for 1

    490 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      490
      Country Of origin:
      China
         
      • Price: $0.0960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 490 parts
      • Price: $0.0960
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 215,000 parts
      • Price: $0.0007

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.