10-25% Off

YAGEORC0603FR-0711R5LResistor Fixed Single-Surface Mount

Res Thick Film 0603 11.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0711R5L fixed single surface-mount resistor from Yageo. This product has a resistance value of 11.5 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 234,999 parts

Regional Inventory: 4,999

    Total$0.02Price for 1

    4,999 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,999 parts
      • Price: $0.0195
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 230,000 parts
      • Price: $0.0026

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.