YAGEORC0603FR-07107RLResistor Fixed Single-Surface Mount
Res Thick Film 0603 107 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 107 | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
This is a RC0603FR-07107RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 107 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

