Samsung Electro-MechanicsRC0603F240CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 24 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

Use this RC0603F240CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

136,436 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 121,436 parts
      • Price: $0.0060
    • (15000)

      Ships in 2 days

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0057

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.