10-25% Off

Samsung Electro-MechanicsRC0603F154CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603F154CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

48 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      48
      Country Of origin:
      United States of America
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      United States of America
      • In Stock: 48 parts
      • Price: $0.0015

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.