Samsung Electro-MechanicsRC0603F100CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| RC0603F100CS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
Use this RC0603F100CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

