YAGEORC0402JR-0756RLResistor Fixed Single-Surface Mount

Res Thick Film 0402 56 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The RC0402JR-0756RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 56 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 625,123 parts

Regional Inventory: 5,123

    Total$0.05Price for 1

    5,123 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1530+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5123
      Country Of origin:
      China
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1530+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,123 parts
      • Price: $0.0480
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 620,000 parts
      • Price: $0.0009

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.