YAGEORC0402FR-0731K6LResistor Fixed Single-Surface Mount

Res Thick Film 0402 31.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC0402FR-0731K6L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 31.6K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Total In Stock: 1,620,042 parts

Regional Inventory: 42

    Total$0.09Price for 1

    42 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      42
      Country Of origin:
      Taiwan
         
      • Price: $0.0878
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 42 parts
      • Price: $0.0878
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,620,000 parts
      • Price: $0.0019

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.