YAGEORC0402FR-07115KLResistor Fixed Single-Surface Mount

Res Thick Film 0402 115K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The RC0402FR-07115KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 115K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Total In Stock: 660,000 parts

Regional Inventory: 620,000

    Total$11.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.001

    620,000 In stock: Ships in 4 days

    • (10000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 620,000 parts
      • Price: $0.0011
    • (10000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2535+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.001

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.