YAGEORC0201JR-0739RLResistor Fixed Single-Surface Mount

Res Thick Film 0201 39 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201JR-0739RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 39 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 87,013 parts

Regional Inventory: 7,013

    Total$0.00Price for 1

    7,013 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7013
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,013 parts
      • Price: $0.0040
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 80,000 parts
      • Price: $0.0019

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.