YAGEORC0201JR-072K2LResistor Fixed Single-Surface Mount

Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201JR-072K2L fixed single surface-mount resistor from Yageo. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Total In Stock: 970,000 parts

Regional Inventory: 600,000

    Total$27.00Price for 10000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      Taiwan
         
      • Price: $0.0925
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0925

    600,000 In stock: Ships in 3 days

    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 600,000 parts
      • Price: $0.0027
    • (10000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2519+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Taiwan
      • In Stock: 360,000 parts
      • Price: $0.0028

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.