YAGEORC0201FR-079K1LResistor Fixed Single-Surface Mount

Res Thick Film 0201 9.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201FR-079K1L fixed single surface-mount resistor from Yageo. This product has a resistance value of 9.1K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 330,001 parts

Regional Inventory: 1

    Total$0.00Price for 1

    1 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0007
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 330,000 parts
      • Price: $0.0065

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.