YAGEORC0201FR-07470KLResistor Fixed Single-Surface Mount

Res Thick Film 0201 470K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-07470KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 470K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

20,000 parts: Ships in 2 days

    Total$31.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 20,000 parts
      • Price: $0.0031

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.