YAGEORC0201FR-0730KLResistor Fixed Single-Surface Mount

Res Thick Film 0201 30K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-0730KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 30K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 190,040 parts

Regional Inventory: 40

    Total$0.02Price for 1

    40 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      40
      Country Of origin:
      Taiwan
         
      • Price: $0.0182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 40 parts
      • Price: $0.0182
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 170,000 parts
      • Price: $0.0028
    • (10000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2541+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0027

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.