10-25% Off

YAGEORC0201FR-071K78LResistor Fixed Single-Surface Mount

Res Thick Film 0201 1.78K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-071K78L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 1.78K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 299,000 parts

Regional Inventory: 9,000

    Total$0.02Price for 1

    9,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9000
      Country Of origin:
      Taiwan
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,000 parts
      • Price: $0.0190
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 290,000 parts
      • Price: $0.0042

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.