10-25% Off
YAGEORC0201FR-0714K7LResistor Fixed Single-Surface Mount
Res Thick Film 0201 14.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 14.7K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
Use this RC0201FR-0714K7L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 418 Ohm. This durable part has a power rating of >=90 W. Its temperature coefficient is >=90 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 400 mm tall. This part has an operating temperature of 0.5 °C. It is reliable with a failure rate grade of 1. The RC0201FR-0714K7L part has a 602 termination style. This device is made with single technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

