| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 200 |
| Peak Average Forward Current (A) | 25 |
| Peak RMS Reverse Voltage (V) | 140 |
| Peak Non-Repetitive Forward Surge Current (A) | 300 |
| Maximum Forward Voltage (V) | 1.1@12.5A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 20(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 30(Max) mm |
| PCB changed | 4 |
| Supplier Package | RBV25 |
| Pin Count | 4 |