| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 4 | |
| 70 | |
| 150 | |
| 1 | |
| 2 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) mm |
| Package Width | 3.56(Max) mm |
| Package Length | 22.3(Max) mm |
| PCB changed | 4 |
| Supplier Package | RBU |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

