ROHM SemiconductorRBR20NS40ATLRectifiers
Diode Schottky Si 40V 20A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 40 | |
| 20 | |
| 100 | |
| 0.62@10A | |
| 240 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9 |
| Package Length | 10.1 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | LPDS |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

