ROHM SemiconductorRBQ30NS45BFHTLRectifiers
Diode Schottky Si 45V 30A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 4.4(Max) |
| Package Width | 9 |
| Package Length | 10.1 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-263S |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

