RECOM Power GmbHRBM-1215D/PDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| 0.033|-0.033 | |
| 1 | |
| 3000VDC | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 6 |
| Package Length | 16.55 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

