RECOM Power GmbHRBM-0505S/PDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 50 to 105 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 78 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 1.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 6 |
| Package Length | 16.55 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

