Murata Power SolutionsRBE-12/20-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 11.7V 20A 237.51W 5-Pin 1/8-Brick T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 11.7 | |
| 20 | |
| 237.51 | |
| 2250VDC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 3% | |
| 2% | |
| 94.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 22.86 |
| Package Length | 58.4 |
| PCB changed | 5 |
| Supplier Package | 1/8-Brick |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

