American Power ConversionRBC55Batteries
Lead Acid Battery Rectangular 17Ah Rechargeable
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Rectangular | |
| 17 | |
| Lead Acid | |
| 0 | |
| No | |
| 40 | |
| No | |
| 24270 | |
| Package Height | 173(Max) mm |
| Package Width | 142(Max) mm |
| Package Length | 183(Max) mm |
This RBC55 specialized power IC from American Power Conversion will generate stable and consistent voltages for your non ideal electronics. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

