American Power ConversionRBC3Batteries
Lead Acid Battery Rectangular 12V 10Ah Rechargeable Pallet
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8507.20.80.91 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Rectangular | |
| 12 | |
| 10 | |
| Lead Acid | |
| 1 | |
| Faston Tab | |
| 5Year | |
| 0 | |
| No | |
| 40 | |
| Pallet | |
| Yes | |
| 3680 | |
| Package Height | 102 mm |
| Package Width | 94 mm |
| Package Length | 150 mm |
| Lead Shape | Faston Tab |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

