Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
12
Capacity (Ah)
7
Chemistry
Lead Acid
Number of Cells
1
Termination Style
Faston Tab
Average Service Life
5Year
Minimum Operating Temperature (°C)
0
Memory Effect
No
Maximum Operating Temperature (°C)
40
Packaging
Pallet
Sealed
Yes
Product Weight (g)
2500
Package Height
94
Package Width
64
Package Length
151
Lead Shape
Faston Tab

