SchaffnerRB8532-50-0M3Common Mode Chokes - CMCs
Common Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Triple | |
| 3 | |
| 330u | |
| 3.1u | |
| 1k | |
| 50(Typ) | |
| 0.0012(Typ) | |
| 600VAC|1000VDC | |
| 2.5kVAC | |
| Through Hole | |
| -40 | |
| 125 | |
| 79 | |
| 64 | |
| 82 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

