IntelRB80526PY600256S L5BTMicroprocessors - MPUs
MPU Pentium® III Processor RISC 64bit 600MHz 370-Pin FCPGA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Pentium® III Processor | |
| RISC | |
| Pentium III | |
| 1 | |
| 64 | |
| 16KB | |
| 600 | |
| 0 | |
| 0 | |
| 16KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Mounting | Through Hole |
| Package Height | 2.1(Max) mm |
| Package Width | 49.63(Max) mm |
| Package Length | 49.63(Max) mm |
| PCB changed | 370 |
| Standard Package Name | PGA |
| Supplier Package | FCPGA |
| 370 |
Bring your processing needs into modern times by implementing this RB80526PY600256S L5BT microprocessor by Intel. 600 MHz is its maximum speed. This device is based on the Pentium III core architecture. This is a 64 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
