| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 0.5 | |
| 2 | |
| 0.56 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | UMD |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

