Micro Commercial ComponentsRB521S-30-TPRectifiers
Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 1 | |
| 0.5 | |
| 30@10V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode RB521S-30-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

