ROHM SemiconductorRB228NS-60FHTLRectifiers
Diode Schottky 60V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9 mm |
| Package Length | 10.1 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | LPDS |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

