ROHM SemiconductorRB228NS-40TLRectifiers
Diode Schottky 45V 30A 3-Pin(2+Tab) LPDS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 100 | |
| 0.77@15A | |
| 10@40V | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9 mm |
| Package Length | 10.1 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | LPDS |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

