| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 1 | |
| 30 | |
| 0.76 | |
| 0.5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.2 |
| PCB changed | 2 |
| Supplier Package | PMDE |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

