50-75% Off
ROHM SemiconductorRB162VAM-20TRRectifiers
Diode Schottky 25V 1A 2-Pin TUMD-M T/R
| Compliant | |
| EAR99 | |
| Active | |
| RB162VAM-20TR | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 25 | |
| 1 | |
| 5 | |
| 0.4 | |
| 1200@20V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | TUMD-M |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

