10-25% Off
ROHM SemiconductorRB160LAM-90TRRectifiers
Diode Schottky Si 95V 1A 2-Pin PMDTM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 90 |
| Single | |
| 95 | |
| 1 | |
| 50 | |
| 0.73 | |
| 100@90V | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 2.5 mm |
| Package Length | 3.7 mm |
| PCB changed | 2 |
| Supplier Package | PMDTM |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

