| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RB055LAM-40TR | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 3 | |
| 70 | |
| 0.62 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 2.5 mm |
| Package Length | 3.7 mm |
| PCB changed | 2 |
| Supplier Package | PMDTM |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

