RECOM Power GmbHRB-1524D/PDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up|Inverting|Step Down|Non-Inverting | |
| Isolated | |
| 2 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 24|-24 | |
| -0.021|0.021 | |
| 1 | |
| 1000VDC | |
| 50 to 105 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 84 | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 6 mm |
| Package Length | 19.6 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

