RECOM Power GmbHRB-1224SDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 24 | |
| 0.042 | |
| 1 | |
| 1000VDC | |
| 50 to 105 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 85 | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6 |
| Package Length | 19.6 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

