Stackpole Electronics, IncRAVF324DJT10R0Resistor Networks and Arrays
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10 | |
| 5% | |
| 200 | |
| 0.25 (1/4) | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| Molded | |
| 2012 | |
| 1206 | |
| Convex | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2012(4 X 1206) | |
| 5.08 | |
| 3.1 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
